1239771 | Phoenix Contact
Sensor actuator cable, M16 panel plug, straight to open end, 17 pole, 1 m, PVC, black, 1.5 A, 1239771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.7408 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
52.74 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7408 €
5 pcs.
50.4441 €
10 pcs.
48.3497 €
25 pcs.
46.4100 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239771, Phoenix Contact
Device connector rear mounting, Universal, 17-position, PVC/PVC, black RAL 9005, shielded, Pin, straight, M12-SPEEDCON, A-coding, on free cable end, Cable connection, cable length: 1 m, 0.14 mm², PVC black.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 17 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |