1239252 | Phoenix Contact
Sensor actuator cable, M16 panel plug, straight to open end, 4 pole, 1 m, PUR, black/gray, 4 A, 1239252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3164 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
42.32 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3164 €
5 pcs.
40.4719 €
10 pcs.
38.7940 €
25 pcs.
37.2351 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239252, Phoenix Contact
Device connector rear mounting, Universal, 4-position, Pin, straight, M12-SPEEDCON, A-coding, on free cable end, Cable connection, cable length: 1 m.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black/gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |