1239250 | Phoenix Contact
Sensor actuator cable, M16 panel socket, straight to open end, 8 pole, 1 m, PUR, black/gray, 2 A, 1239250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.0728 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
56.07 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0728 €
5 pcs.
53.6333 €
10 pcs.
51.4080 €
25 pcs.
49.3493 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239250, Phoenix Contact
Device connector rear mounting, Universal, 8-position, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Cable connection, cable length: 1 m.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | black/gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |