1238776 | Phoenix Contact

Sensor actuator cable, M12 panel socket, straight to open end, 5 pole, 0.5 m, 4 A, 1238776

Order No.: 61P0348
EAN: 4063151474911
MPN:
1238776
SACC-E-M12FS-5CON-M20/0,5X
Series: SACC
1238776 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6810 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
10 pcs.
22.6100 €
25 pcs.
21.6223 €
50 pcs.
20.4442 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1238776, Phoenix Contact

Device connector front mounting, Universal, 5-position, Socket, straight, M12-Standard, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire, potted.

Features

  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12 panel socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 0.5 m
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes