1238771 | Phoenix Contact
Sensor actuator cable, M12 panel socket, straight to open end, 4 pole, 0.5 m, 4 A, 1238771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1931 € *
Available in 10 days: 37 pcs. - if ordered today
Total Price:
23.19 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1931 €
10 pcs.
22.1459 €
25 pcs.
21.1820 €
50 pcs.
20.0158 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1238771, Phoenix Contact
Device connector front mounting, Universal, 4-position, Socket, straight, M12-Standard, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire, potted.
Features
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |