1238711 | Phoenix Contact
Sensor actuator cable, M12 panel plug, straight to open end, 8 pole, 0.5 m, 2 A, 1238711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0931 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
35.09 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0931 €
10 pcs.
33.4985 €
25 pcs.
32.0467 €
50 pcs.
30.2855 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1238711, Phoenix Contact
Device connector front mounting, Universal, 8-position, Pin, straight, M12-Standard, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.25 mm², TPE litz wire, potted.
Features
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP65/IP67/IP69/IP69K | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |