1424464 | Phoenix Contact
Connector kit, size D25, 16 pole + PE , IP66, 1424464
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.2667 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
77.27 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2667 €
2 pcs.
75.0533 €
5 pcs.
72.9708 €
10 pcs.
71.0073 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 1424464, Phoenix Contact
Connector set, number of positions: 16, connection method: Push-in connection, connection cross section: AWG 26-14.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Shell size | D25 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, straight/angled | |
| Type of locking | bar lock | |
| Contact connection | push-in | |
| Degree of protection (IP) | IP66 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |