1424457 | Phoenix Contact
Connector kit, size D15, 10 pole + PE , IP66, 1424457
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.1815 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.18 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1815 €
5 pcs.
49.8729 €
10 pcs.
47.7785 €
25 pcs.
45.8269 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 1424457, Phoenix Contact
Connector set, number of positions: 10, connection method: Push-in connection, connection cross section: AWG 26-14, cable outlet: lateral.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Shell size | D15 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, angled | |
| Type of locking | bar lock | |
| Contact connection | push-in | |
| Degree of protection (IP) | IP66 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |