1424450 | Phoenix Contact

Connector kit, size D7, 4 pole + PE , IP66, 1424450

Order No.: 62P2198
EAN: 4055626372792
MPN:
1424450
HC-STA-A04PT-BWS-HT-M20-ELCAL
Series: HC-STA
1424450 Phoenix Contact Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.9241 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.92 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9241 €
5 pcs.
38.4013 €
10 pcs.
36.1879 €
25 pcs.
34.2006 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector set, 1424450, Phoenix Contact

Connector set, number of positions: 4, connection method: Push-in connection, connection cross section: AWG 26-16.

Technical specifications
Filter Property Value
Pin number 4 pole
Shell size D7
Shell Material die-cast aluminum
Cable Outlet M20, straight
Type of locking bar lock
Contact connection push-in
Degree of protection (IP) IP66
Version connector kit
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No