1714070 | Phoenix Contact
Smart meter gateway line, 0.33 m, crimp connection straight, 0.82 mm², AWG 18, 1714070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Available in 5 Days: 26,705 pcs. - if ordered today
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.6037 €
25 pcs.
8.1039 €
50 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Assembled PCB connector, 1714070, Phoenix Contact
Assembled PCB connector / Connecting cable with 2 printed circuit board connectors, rated current: 9 A, Head 1: 3-position , pitch: 5.08 mm , Crimp connection , Pin, Cable 1: cable length: 0.33 m, Color: black, blue, Cable type:mPPE litz wire, Head 2: 3-position, pitch: 5.08 mm , product feature: PCB connectors for Smart Meter Gateways (SMGW), mPPE litz wire.
Features
- Male connector with straight or bent conductor exit for optimal installation in control cabinets
- Handling-compatible cable lengths, harmonized with meter design 3.HZ
- Connection technology compatible with all FNN-compliant base meters, gateways, and control boxes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Connection (1) | crimp connection | |
| Cable length | 0.33 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.82 mm² | |
| AWG cross-section | AWG 18 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |