1022771 | Phoenix Contact
Smart meter gateway line, 0.33 m, crimp connection straight to push-in spring connection angled, 0.82 mm², AWG 18, 1022771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Available in 5 Days: 20,350 pcs. - if ordered today
Assembled PCB connector, 1022771, Phoenix Contact
Assembled PCB connector / Connecting cable with 2 printed circuit board connectors, rated current: 9 A, Head 1: 3-position , pitch: 5.08 mm , Crimp connection , Pin, Cable 1: cable length: 0.33 m, Color: black, blue, Cable type:mPPE litz wire, Head 2: 3-position, pitch: 5.08 mm , Push-in spring connection , Socket, product feature: PCB connectors for Smart Meter Gateways (SMGW), mPPE litz wire.
Features
- Male connector with straight or bent conductor exit for optimal installation in control cabinets
- Handling-compatible cable lengths, harmonized with meter design 3.HZ
- Connection technology compatible with all FNN-compliant base meters, gateways, and control boxes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Connection (1) | crimp connection | |
| Connection (2) | push-in spring connection | |
| Cable length | 0.33 m | |
| Connection 1 design | straight | |
| Connection 2 design | angled | |
| Cable cross-section | 0.82 mm² | |
| AWG cross-section | AWG 18 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |