1088697 | Phoenix Contact
Panel feed through, 0.5 m, plug, 5 pole straight to open end, 2.5 mm², 1088697
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3974 € *
Available in 10 days: 218 pcs. - if ordered today
Total Price:
18.40 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3974 €
10 pcs.
17.2550 €
50 pcs.
16.2435 €
100 pcs.
15.5533 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, 1088697, Phoenix Contact
Panel feed-through for connectors, connection method: Single wires, number of positions: 4+PE, M25, Pin, 450 V, 17.5 A, PA, black, coding: P, 2.5 mm², cable length: 0.5 m.
Features
- Easy distribution of power, as components are plugged directly
- Simple, time-saving wiring in the field with Push-Lock connection
- Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
- Secure, tool-free locking even in particularly difficult installation situations
- Fast commissioning with preassembled cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel feed through | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 0.5 m | |
| Coding | P | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |