1047354 | Phoenix Contact

Panel feed through, 0.5 m, socket, 3 pole straight to open end, 2.5 mm², AWG 20-14, 1047354

Order No.: 61P7333
EAN: 4055626648408
MPN:
1047354
IPD WD 3P2,5 0,5 M25 GY
Series: IPD
1047354 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7207 € *
Available in 5 Days: 139 pcs. - if ordered today
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
10 pcs.
12.8639 €
50 pcs.
12.1142 €
100 pcs.
11.6025 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed-through, 1047354, Phoenix Contact

Panel feed-through, Direct connection, connection method: Single wires/ Push-in connection, number of positions: 2+PE, M25, 0.5 mm² - 2.5 mm², 450 V, 16 A, PA, light gray, external cable diameter: 6 mm - 9 mm and 8 mm - 13 mm, 2.5 mm², cable length: 0.5 m.

Features

  • Convenient: quick and easy assembly without special tools
  • Fast and easy startup, thanks to tool-free Push-in connection technology
  • Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
Technical specifications
Filter Property Value
Version panel feed through
Connection (1) socket, 3 pole
Connection (2) open end
Cable length 0.5 m
Connection 1 design straight
Cable cross-section 2.5 mm²
AWG cross-section AWG 20-14
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No