1047347 | Phoenix Contact
Panel feed through, 0.5 m, socket, 3 pole straight to open end, 2.5 mm², AWG 20-14, 1047347
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7679 € *
Available in 10 days: 163 pcs. - if ordered today
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
13.8516 €
50 pcs.
13.0424 €
100 pcs.
12.4950 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, 1047347, Phoenix Contact
Panel feed-through, Direct connection, connection method: Single wires/ Push-in connection, number of positions: 2+PE, M20, 0.5 mm² - 2.5 mm², 450 V, 16 A, PA, light gray, external cable diameter: 6 mm - 9 mm and 8 mm - 13 mm, 2.5 mm², cable length: 0.5 m.
Features
- Convenient: quick and easy assembly without special tools
- Fast and easy startup, thanks to tool-free Push-in connection technology
- Reliable installation in harsh environments with IP66, IP68, and IP69K throughout the entire system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel feed through | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 0.5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 20-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |