1006733 | Phoenix Contact

Smart meter gateway line, 0.38 m, crimp connection straight, 0.82 mm², AWG 18, 1006733

Order No.: 61P0398
EAN: 4055626478227
MPN:
1006733
ICC/MSTBC 2,5/3P13L38SMGW
Series: ICC
1006733 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3058 € *
Available in 5 Days: 582 pcs. - if ordered today
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.7227 €
25 pcs.
8.2110 €
50 pcs.
7.8659 €
*incl. VAT plus shipping costs
Subject to prior sale

Assembled PCB connector, 1006733, Phoenix Contact

Assembled PCB connector / Connecting cable with 2 printed circuit board connectors, rated current: 9 A, Head 1: 3-position , pitch: 5.08 mm , Crimp connection , Pin, Cable 1: cable length: 0.38 m, Color: black, blue, Cable type:mPPE litz wire, Head 2: 3-position, pitch: 5.08 mm , product feature: PCB connectors for Smart Meter Gateways (SMGW), mPPE litz wire.

Features

  • Male connector with straight or bent conductor exit for optimal installation in control cabinets
  • Handling-compatible cable lengths, harmonized with meter design 3.HZ
  • Connection technology compatible with all FNN-compliant base meters, gateways, and control boxes
Technical specifications
Filter Property Value
Version PCB connector
Connection (1) crimp connection
Cable length 0.38 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 0.82 mm²
AWG cross-section AWG 18
Logistics
Property Value
Customs tariff number 85444290
Country of origin SK
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes