1990067 | Phoenix Contact
PCB terminal, 8 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Available: 1 pcs.
Available in 5 Days: 1,174 pcs. - if ordered today
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.9992 €
50 pcs.
1.8326 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1990067, Phoenix Contact
PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.6 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Angled connection enables multi-row arrangement on the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Rated current | 2 A | |
| Rated voltage | 250 V | |
| Width | 21.5 mm | |
| Height | 16.7 mm | |
| Depth | 12 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |