1985027 | Phoenix Contact

PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in, green, 1985027

Order No.: 63P5137
EAN: 4017918922108
MPN:
1985027
PTSA 1,5/ 8-3,5-F
Series: PTSA
1985027 Phoenix Contact PCB Terminal Blocks Image 1
1985027 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0111 €
50 pcs.
1.8802 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1985027, Phoenix Contact

Printed circuit board terminal, nominal current: 8 A, rated voltage (III/2): 250 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, Soldering legs in front area, one-rowed.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 3.5
Rated current 8 A
Rated voltage 250 V
Width 29.5 mm
Height 16.6 mm
Depth 12 mm
Connection push-in
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No