1984808 | Phoenix Contact

PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984808

Order No.: 63P4988
EAN: 4017918946357
MPN:
1984808
PT 1,5/ 6-3,5-V
Series: PT
1984808 Phoenix Contact PCB Terminal Blocks Image 1
1984808 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Available in 10 days: 700 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0349 €
50 pcs.
1.9040 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal blocks, 1984808, Phoenix Contact

Printed circuit board terminal, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: PT 1,5/..-V, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • High terminal block capacity thanks to rectangular terminal block space
  • Allows connection of two conductors
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 26-16
Contact distance RM 3.5
Rated current 17.5 A
Rated voltage 200 V
Width 21 mm
Height 12.05 mm
Depth 9.15 mm
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No