1984646 | Phoenix Contact
PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984646
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Available in 5 Days: 8,300 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5113 €
50 pcs.
1.4042 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal blocks, 1984646, Phoenix Contact
Printed circuit board terminal, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: PT 1,5/..-H, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- High terminal block capacity thanks to rectangular terminal block space
- Allows connection of two conductors
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 26-16 | |
| Contact distance | RM 3.5 | |
| Rated current | 17.5 A | |
| Rated voltage | 200 V | |
| Width | 17.5 mm | |
| Height | 13.65 mm | |
| Depth | 7.55 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |