1935190 | Phoenix Contact
PCB terminal, 5 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4399 €
50 pcs.
1.3328 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal blocks, 1935190, Phoenix Contact
Printed circuit board terminal, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: PT 1,5/..-H, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1.
Features
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- High terminal block capacity thanks to rectangular terminal block space
- Allows connection of two conductors
- The latching on the side enables various numbers of positions to be combined
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-2.5 mm² | |
| AWG cross-section | AWG 26-14 | |
| Contact distance | RM 5 | |
| Rated current | 17.5 A | |
| Rated voltage | 400 V | |
| Width | 25 mm | |
| Height | 14.8 mm | |
| Depth | 9 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |