1534553 | Phoenix Contact
PCB terminal, pitch 3.5 mm, AWG 24-16, 8 A, push-in, light gray, 1534553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Available in 10 days: 250 pcs. - if ordered today
PCB terminal blocks, 1534553, Phoenix Contact
Printed circuit board terminal, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of rows: 1, product range: FKDSO 1,5/..-R, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: light gray, number of solder pins per potential: 1.
Features
- Coordinated housing and connection system for faster device development
- Time saving push-in connection, tools not required
- Orthogonal alignment of the terminal block with the PCB for optimum accessibility in DIN-rail-mounted devices
- Defined contact force ensures that contact remains stable over the long term
- Intuitive operation due to color-coded actuating push button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 3.5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Rated current | 8 A | |
| Rated voltage | 160 V | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |