1881422 | Phoenix Contact

Socket header, 12 pole, pitch 2.5 mm, straight, green, 1881422

Order No.: 62P8829
EAN: 4017918156671
MPN:
1881422
FK-MC 0,5/12-ST-2,5
Series: FK-MC
1881422 Phoenix Contact PCB Connection Systems Image 1
1881422 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6279 € *
Available: 48 pcs.
Available in 5 Days: 4,254 pcs. - if ordered today
Total Price:
7.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6279 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes