1955141 | Phoenix Contact

Pin header, 12 pole, pitch 2.5 mm, angled, black, 1955141

Order No.: 63P2735
EAN: 4017918912550
MPN:
1955141
MCD 0,5/12-G1-2,5 HT BK
Series: MCD
1955141 Phoenix Contact PCB Connection Systems Image 1
1955141 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6838 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
834.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
16.6838 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes