1836176 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1836176

Order No.: 63P2532
EAN: 4017918111045
MPN:
1836176
MC 1,5/12-ST-5,08
Series: COMBICON MC 1,5
1836176 Phoenix Contact PCB Connection Systems Image 1
1836176 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2812 € *
Available: 44 pcs.
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
11.28 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2812 €
10 pcs.
10.3887 €
50 pcs.
9.4486 €
100 pcs.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1836176, PHOENIX

PCB plug, rated current: 8 A, rated voltage (III/2): 320 V, number of poles: 12, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes