1830922 | Phoenix Contact

Socket header, 8 pole, pitch 3.5 mm, straight, black, 1830922

Order No.: 63P1379
EAN: 4046356888530
MPN:
1830922
IMCV 1,5/ 8-G-3,5 RN P20 THR
Series: IMCV
1830922 Phoenix Contact PCB Connection Systems Image 1
1830922 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1888 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes