1827169 | Phoenix Contact

Socket header, 6 pole, pitch 3.81 mm, straight, green, 1827169

Order No.: 63P3666
EAN: 4017918114305
MPN:
1827169
MCVR 1,5/ 6-ST-3,81
Series: MCVR
1827169 Phoenix Contact PCB Connection Systems Image 1
1827169 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9984 € *
Available: 28 pcs.
Available in 5 Days: 10,410 pcs. - if ordered today
Total Price:
4.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9984 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes