1804700 | Phoenix Contact
Pin header, 4 pole, pitch 7.62 mm, straight, green, 1804700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7243 € *
Available: 31 pcs.
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.3554 €
50 pcs.
3.9627 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin headers and multipole connectors, type Phoenix Contact POWER COMBICON.
Rated voltage/rated current: 400V/20A (IEC/DIN, VDE), 300V/20A (CSA), 300V/35A (CUL, UL).
Pin headers, straight, 7.62 mm grid, type PCV 4/..-G-7,62.
Technical attributes (type, number of poles): PCV 4/4-G-7,62, 4-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 20 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |