1803316 | Phoenix Contact

Pin header, 6 pole, pitch 3.81 mm, angled, green, 1803316

Order No.: 63P2181
EAN: 4017918045623
MPN:
1803316
MC 1,5/ 6-G-3,81
Series: COMBICON MC 1,5
1803316 Phoenix Contact PCB Connection Systems Image 1
1803316 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0230 € *
Available: 85 pcs.
Available in 5 Days: 9,645 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1803316, PHOENIX

Printed circuit board base strip, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 6, grid spacing: 3.81 mm, color: green, contact surface: tin, mounting: wave soldering.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes