1768972 | Phoenix Contact

Socket header, 24 pole, pitch 5 mm, angled, green, 1768972

Order No.: 63P9146
EAN: 4017918034337
MPN:
1768972
SMSTB 2,5/24-ST
Series: SMSTB
1768972 Phoenix Contact PCB Connection Systems Image 1
1768972 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9329 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
946.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.9329 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 5 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes