1769450 | Phoenix Contact

Pin header, 2 pole, pitch 5 mm, angled, green, 1769450

Order No.: 63P9144
EAN: 4017918034771
MPN:
1769450
SMSTB 2,5/24-G
Series: SMSTB
1769450 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1285 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes