1745904 | Phoenix Contact

Socket header, 3 pole, pitch 3.81 mm, straight, green, 1745904

Order No.: 62P9559
EAN: 4046356311021
MPN:
1745904
FMC 1,5/ 3-ST-3,81
1745904 Phoenix Contact PCB Connection Systems Image 1
1745904 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.142 € *
Available in 5 Days: 51,750 pcs. - if ordered today
Total Price:
535.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.142 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes