1750119 | Phoenix Contact

Pin header, 3 pole, pitch 3.81 mm, straight, black, 1750119

Order No.: 63P2898
EAN: 4046356314541
MPN:
1750119
MCDNV 1,5/ 3-G1-3,81 P14THR
Series: MCDNV
1750119 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8084 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 200 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes