1745865 | Phoenix Contact

Socket header, 10 pole, pitch 7.62 mm, angled, green, 1745865

Order No.: 63P0227
EAN: 4046356309455
MPN:
1745865
GIC 2,5 HC/10-G-7,62
Series: GIC
1745865 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8901 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes