1745700 | Phoenix Contact

Pin header, 10 pole, pitch 7.62 mm, straight, green, 1745700

Order No.: 63P0239
EAN: 4046356309851
MPN:
1745700
GIC 2,5 HCV/10-ST-7,62
Series: GIC
1745700 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3042 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
665.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.3042 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes