1738940 | Phoenix Contact

Socket header, 16 pole, pitch 3.5 mm, straight, green, 1738940

Order No.: 62P9837
EAN: 4046356295246
MPN:
1738940
FMCD 1,5/16-ST-3,5
Series: FMCD
1738940 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7298 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,036.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
20.7298 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes