1953156 | Phoenix Contact

Pin header, 16 pole, pitch 3.5 mm, straight, black, 1953156

Order No.: 63P2961
EAN: 4017918920319
MPN:
1953156
MCDNV 1,5/16-G1-3,5 P14THR
Series: MCDNV
1953156 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6501 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.6501 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin BG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes