1731484 | Phoenix Contact
Pin header, 3 pole, pitch 3.5 mm, straight, green, 1731484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Available: 50 pcs.
Available in 5 Days: 1,691 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
100 pcs.
0.9520 €
200 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing with click-and-lock flange, type MCV1,5.
Vertical conductor insertion.
Technical attributes (type, number of poles, dimension a): MCV1,5/3-G-3,5-RN, 3-pole, 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |