1714359 | Phoenix Contact

Socket header, 10 pole, pitch 7.62 mm, straight, green, 1714359

Order No.: 63P0424
EAN: 4046356095648
MPN:
1714359
GMSTB 2,5 HCV/10-ST-7,62
Series: GMSTB
1714359 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0904 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
604.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.0904 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes