1524091 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, angled, black, 1524091

Order No.: 61P0110
EAN: 4063151989989
MPN:
1524091
ICC25-H/5L3,5-9005
Series: ICC
1524091 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0579 €
50 pcs.
3.8199 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1524091, Phoenix Contact

PCB headers, color: black, nominal current: 8 A, rated voltage (III/2): 150 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: ICC..-H/..L3,5, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 2.8 mm, number of solder pins per potential: 1, plug-in system: ICC 1,5, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting method: without, type of packaging: Box packaging, Product with pin output on left side.

Features

  • Variable coding, for reliable protection against incorrect connection
  • Designed for integration into the wave soldering process
  • Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
  • Quick and easily coded when initially connecting the connector and header
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 150 V
Rated current 8 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes