1491838 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1491838

Order No.: 61P0159
EAN: 4063151940287
MPN:
1491838
XPC 2,5/ 2-ST-5,08-LR
Series: XPC 2,5
1491838 Phoenix Contact PCB Connection Systems Image 1
1491838 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
110.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.2134 €

PCB connector, 1491838, Phoenix Contact

PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of rows: 1, number of positions: 2, product range: XPC 2,5/.-ST-LR, pitch: 5.08 mm, connection method: Push-X-connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever, type of packaging: packed in cardboard.

Features

  • Highly convenient operation thanks to direct, effortless, and tool-free conductor connection
  • Quick connection of all conductor types with and even without ferrules
  • Reliable wiring thanks to acoustic and visual feedback
  • Quick conductor release by simply pressing the orange release button
  • Automatic locking and intuitive release through Lock and Release operating lever in contrasting color
  • Plug-in compatibility with existing headers of the COMBICON portfolio
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection Push-X
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes