1439171 | Phoenix Contact

Female connector, 60 pole, pitch 0.635 mm, angled, black, 1439171

Order No.: 63P9357
EAN: 4063151816193
MPN:
1439171
FS 0,635/ 60-FV-F-6,0
Series: FINEPITCH
1439171 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8778 € *
Available: 8 pcs.
Available in 10 days: 4,500 pcs. - if ordered today
Total Price:
7.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8778 €

SMD female connector, 1439171, Phoenix Contact

SMD female connector, nominal current: 0.5 A, Test voltage: 500 V AC, number of positions: 60, pitch: 0.635 mm, color: black, contact surface: Gold, contact connection type: Socket, mounting: SMD soldering.

Features

  • Design-in support during device development using MCAD/ECAD data and a free sample service
  • Easy mating with integrated keyways and tolerance compensation for error-free production
  • Absorption of tolerances and mechanical stresses for a secure connection due to the floating function
  • Unique combination: tolerance compensation through floating and very high data transmission possible in one connector
Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 60 pole
Grid 0.635 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 0.5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes