1297405 | Phoenix Contact

Pin header, 2 pole, pitch 3.81 mm, angled, black, 1297405

Order No.: 61P0113
EAN: 4063151535032
MPN:
1297405
MC 1,5/ 2-G-3,81 P14 THRR24
Series: COMBICON MC 1,5
1297405 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Available in 10 days: 6,400 pcs. - if ordered today
Total Price:
304.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.7616 €

PCB header, 1297405, Phoenix Contact

PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of rows: 1, number of positions: 2, product range: MC 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 24 mm wide tape.

Features

  • Designed for integration into the SMT soldering process
  • Maximum flexibility when it comes to device design - one header for connectors with different connection technologies
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes