1232901 | Phoenix Contact

Socket header, 3 pole, pitch 6.35 mm, straight, black/orange, 1232901

Order No.: 63P9246
EAN: 4063151334758
MPN:
1232901
SPC 4/ 3-ST-6,35
Series: SPC4
1232901 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Available: 50 pcs.
Available in 10 days: 350 pcs. - if ordered today
Total Price:
3.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4629 €

PCB connector, 1232901, Phoenix Contact

PCB connector, nominal cross section: 4 mm², color: black, nominal current: 24 A, rated voltage (III/2): 1000 V, contact surface: Tin, contact connection type: Socket, number of rows: 1, number of positions: 3, product range: SPC 4/..-ST, pitch: 6.35 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 4, locking: without.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Optimized for tight installation situations: operation and conductor connection from one direction
  • 600 V UL approval in the smallest of dimensions
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 6.35 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour black/orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes