1156833 | Phoenix Contact
Female connector, 10 pole, pitch 1.27 mm, straight, black, 1156833
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available in 10 days: 900 pcs. - if ordered today
Female strip, 1156833, Phoenix Contact
This SMD socket has a nominal current rating of 1 A and a test voltage of 500 V AC. It features 10 positions with a pitch of 1.27 mm, comes in black color, and has gold contact surfaces. The contact connection type is a socket, and it is designed for SMD soldering mounting.
Features
- Reliable mechanical and electrical connections thanks to the double-sided contact system
- Designed for integration into the SMT soldering process
- Clear and cost-optimized design
- Suitable for a multitude of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |