1119637 | Phoenix Contact

Socket header, 6 pole, pitch 3.81 mm, angled, green, 1119637

Order No.: 61P0143
EAN: 4063151049164
MPN:
1119637
MCVR 1,5/ 6-ST-3,812CNBDS-6X22
Series: MCVR
1119637 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5216 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.1765 €
50 pcs.
4.8790 €
100 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1119637, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of rows: 1, number of positions: 6, product range: MCVR 1,5/.-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 6 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes