1016526 | Phoenix Contact

Direct connector, 16 pole, pitch 3.5 mm, straight, green, 1016526

Order No.: 64P4987
EAN: 4055626498812
MPN:
1016526
Series: CDDC 1,5
1016526 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Available in 10 days: 350 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.3070 €
50 pcs.
5.7953 €
100 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Direct connector, 1016526, Phoenix Contact

PCB direct plug, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, number of potentials: 32, number of rows: 2, number of positions: 16, number of connections: 32, product range: CDDC 1,5/..-PV, pitch: 3.5 mm, connection method: Crimp connection, mounting: SKEDD - Direct plug-in technology, conductor/PCB connection direction: 90 °, pin layout: Linear pinning, plug-in system: SKEDD, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard.

Features

  • SKEDD direct plug-in technology enables flexible positioning on the PCB
  • Reduced component and process costs: simple insertion by hand and vibration-resistant connection
  • Contacts arranged in a double row enable high packing density in a compact area
  • Wide range of applications, thanks to suitability for PCBs with chemically tin-plated or Hot Air Leveling (HAL) surface
  • Cost-effective connection of crimped conductors in large quantities
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No