1016272 | Phoenix Contact

Direct connector, 16 pole, pitch 5 mm, straight, green, 1016272

Order No.: 64P4986
EAN: 4055626497839
MPN:
1016272
Series: CDDC 2,5
1016272 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Available in 10 days: 250 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.3070 €
50 pcs.
5.7953 €
100 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Direct connector, 1016272, Phoenix Contact

PCB direct plug, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, number of potentials: 32, number of rows: 2, number of positions: 16, number of connections: 32, product range: CDDC 2,5/..-PV, pitch: 5 mm, connection method: Crimp connection, mounting: SKEDD - Direct plug-in technology, conductor/PCB connection direction: 90 °, plug-in system: SKEDD, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard.

Features

  • SKEDD direct plug-in technology enables flexible positioning on the PCB
  • Reduced component and process costs: simple insertion by hand and vibration-resistant connection
  • Contacts arranged in a double row enable high packing density in a compact area
  • Wide range of applications, thanks to suitability for PCBs with chemically tin-plated or Hot Air Leveling (HAL) surface
  • Cost-effective connection of crimped conductors in large quantities
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No