1441503 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PVC, 25 m, green, 1441503
Order No.: 62P7187
EAN: 4063151823511
MPN:
1441503
NBC-R4ACS/25,0-93B/R4ACS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.4884 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
88.49 € *
Price list
Quantity
Price per unit*
1 pcs.
88.4884 €
2 pcs.
86.0251 €
5 pcs.
83.7046 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1441503, Phoenix Contact
Patch cable, cable length: 25 m, number of positions: 4, 100 Mbps, CAT5, PROFINET
Features
- Perfect for industrial applications
- PVC cable for flexible installations
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 25 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |