1113323 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PUR, 15 m, green, 1113323
Order No.: 62P7181
EAN: 4063151036034
MPN:
1113323
NBC-R4ACS/15,0-93M/R4ACS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.4107 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
74.41 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4107 €
2 pcs.
72.3401 €
5 pcs.
70.3885 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1113323, Phoenix Contact
Patch cable, cable length: 15 m, number of positions: 4, 100 Mbps, CAT5, connection cross section: AWG 23- 22, PROFINET
Features
- Perfect for industrial applications
- PUR cable for moving applications (bend)
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |