1113178 | Phoenix Contact

Patch cable, RJ45 plug, straight to open end, Cat 5, SF/TQ, PVC, 5 m, red, 1113178

Order No.: 62P6905
EAN: 4063151035310
MPN:
1113178
NBC-R4ACS/5,0-93K/OE
1113178 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7972 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7972 €
10 pcs.
28.8813 €
25 pcs.
27.1796 €
50 pcs.
25.6683 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 1113178, Phoenix Contact

Patch cable, cable length: 5 m, number of positions: 4, 100 Mbps, CAT5, connection cross section: AWG 23- 22, PROFINET

Features

  • Perfect for industrial applications
  • Secure connection and disconnection with reliable locking clip protection
  • Simultaneous power transmission with PoE++
  • Resistant to shock and vibrations, thanks to robust molding
  • High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 5 m
Colour red
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22
Material PVC
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes